Part Details for ZM4737A by Surge Components Inc
Results Overview of ZM4737A by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4737A Information
ZM4737A by Surge Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZM4737A
ZM4737A CAD Models
ZM4737A Part Data Attributes
Alternate Parts for ZM4737A
This table gives cross-reference parts and alternative options found for ZM4737A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4737A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4737A | EIC Semiconductor Inc | Check for Price | Zener Diode, | ZM4737A vs ZM4737A |
ZM4737A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W | ZM4737A vs ZM4737A |
ZM4737A | Continental Device India Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W | ZM4737A vs ZM4737A |