Part Details for ZM4737A-GS08 by Vishay Siliconix
Results Overview of ZM4737A-GS08 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4737A-GS08 Information
ZM4737A-GS08 by Vishay Siliconix is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZM4737A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616504
|
RS | ZM4737A-GS08 Zener Diode, 7.5V 5% 1000 mW SMT 2-Pin DO-213AB Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 / $0.1620 | RFQ |