Part Details for ZM4732A by General Instrument Corp
Results Overview of ZM4732A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4732A Information
ZM4732A by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZM4732A
ZM4732A CAD Models
ZM4732A Part Data Attributes
|
ZM4732A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
ZM4732A
General Instrument Corp
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for ZM4732A
This table gives cross-reference parts and alternative options found for ZM4732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4732A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | ZM4732A vs ZM4732A |
ZM4732A-GT3 | Sensitron Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4732A vs ZM4732A-GT3 |
ZM4732A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4732A vs ZM4732A-G |
ZM4732A | TDK Micronas GmbH | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional | ZM4732A vs ZM4732A |
ZM4732A | Sensitron Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4732A vs ZM4732A |
ZM4732A-13 | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4732A vs ZM4732A-13 |