Part Details for ZM4732A-GS18 by Vishay Semiconductors
Results Overview of ZM4732A-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4732A-GS18 Information
ZM4732A-GS18 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZM4732A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-ZM4732A-GS18CT-ND
|
DigiKey | DIODE ZENER 4.7V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13298 In Stock |
|
$0.0825 / $0.3900 | Buy Now |
Part Details for ZM4732A-GS18
ZM4732A-GS18 CAD Models
ZM4732A-GS18 Part Data Attributes
|
ZM4732A-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4732A-GS18
Vishay Semiconductors
Diode Zener Single 4.7V 5% 1W 2-Pin MELF T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
ZM4732A-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for ZM4732A-GS18 is -40°C to 125°C, as per Vishay's general guidelines for semiconductor storage.
-
While the ZM4732A-GS18 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper packaging and sealing to prevent moisture ingress.
-
The maximum allowable voltage transient for the ZM4732A-GS18 is 10% of the rated voltage for a duration of ≤ 100 ms, as per Vishay's general guidelines for voltage transients.
-
Yes, the ZM4732A-GS18 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical thermal resistance (RθJA) of the ZM4732A-GS18 is around 20°C/W, although this value can vary depending on the specific application and PCB design.