Part Details for ZM4732A-13 by Diodes Incorporated
Results Overview of ZM4732A-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4732A-13 Information
ZM4732A-13 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZM4732A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2032 |
|
$0.3150 / $0.7875 | Buy Now |
Part Details for ZM4732A-13
ZM4732A-13 CAD Models
ZM4732A-13 Part Data Attributes
|
ZM4732A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZM4732A-13
Diodes Incorporated
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for ZM4732A-13
This table gives cross-reference parts and alternative options found for ZM4732A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4732A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4732A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | ZM4732A-13 vs ZM4732A |
ZM4732A-GT3 | Sensitron Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4732A-13 vs ZM4732A-GT3 |
ZM4732A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4732A-13 vs ZM4732A-G |
ZM4732A | TDK Micronas GmbH | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional | ZM4732A-13 vs ZM4732A |
ZM4732A | Sensitron Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4732A-13 vs ZM4732A |