Part Details for ZM4728A-GS18 by Vishay Intertechnologies
Results Overview of ZM4728A-GS18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4728A-GS18 Information
ZM4728A-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZM4728A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9516
|
Newark | Zener Diode, single, Two Terminal,3.3V V(Z),5%,melf-5.0 |Vishay ZM4728A-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1240 | Buy Now |
DISTI #
ZM4728A-GS18
|
Avnet Americas | ZENER DIODE DO213AB MELF GLASS - Tape and Reel (Alt: ZM4728A-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.0841 | Buy Now |
DISTI #
625-ZM4728A-GS18
|
Mouser Electronics | Zener Diodes 3.3 Volts 1Watt 5% RoHS: Compliant | 9553 |
|
$0.0820 / $0.3900 | Buy Now |
DISTI #
ZM4728A-GS18
|
TTI | Zener Diodes 3.3 Volts 1Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0810 | Buy Now |
Part Details for ZM4728A-GS18
ZM4728A-GS18 CAD Models
ZM4728A-GS18 Part Data Attributes
|
ZM4728A-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4728A-GS18
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
ZM4728A-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for ZM4728A-GS18 is -40°C to 125°C, as per Vishay's general guidelines for semiconductor storage.
-
While the ZM4728A-GS18 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper packaging and sealing to prevent moisture ingress.
-
The maximum allowable voltage transient for the ZM4728A-GS18 is 10% of the rated voltage for a duration of ≤ 100 ms, as per Vishay's general guidelines for voltage transients.
-
Yes, the ZM4728A-GS18 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F) for a maximum of 20 seconds.
-
The recommended PCB footprint and land pattern for the ZM4728A-GS18 can be found in Vishay's application note AN10343, which provides detailed guidelines for PCB design and layout.