Part Details for ZM10E20H01 by Honeywell Sensing and Control
Results Overview of ZM10E20H01 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM10E20H01 Information
ZM10E20H01 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for ZM10E20H01
ZM10E20H01 CAD Models
ZM10E20H01 Part Data Attributes
|
ZM10E20H01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM10E20H01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIMULATED ROLLER LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.43 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for ZM10E20H01
This table gives cross-reference parts and alternative options found for ZM10E20H01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM10E20H01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM10E10H01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | ZM10E20H01 vs ZM10E10H01 |
ZM10E60H01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZM10E60H01 |
ZM10E50M01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZM10E50M01 |
ZV10E60E01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZV10E60E01 |
ZV10E20H01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight | ZM10E20H01 vs ZV10E20H01 |
ZM10E60M01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZM10E60M01 |
ZV10E50H01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZV10E50H01 |
ZM10E20E01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZM10E20E01 |
ZM10E50H01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZM10E50H01 |
ZM10E50E01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | ZM10E20H01 vs ZM10E50E01 |