Part Details for ZLNB2003Q16TC by Zetex / Diodes Inc
Results Overview of ZLNB2003Q16TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZLNB2003Q16TC Information
ZLNB2003Q16TC by Zetex / Diodes Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZLNB2003Q16TC
ZLNB2003Q16TC CAD Models
ZLNB2003Q16TC Part Data Attributes
|
ZLNB2003Q16TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZLNB2003Q16TC
Zetex / Diodes Inc
Analog Circuit, 1 Func, PDSO16, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | QSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for ZLNB2003Q16TC
This table gives cross-reference parts and alternative options found for ZLNB2003Q16TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLNB2003Q16TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZLNB2003Q16 | Zetex / Diodes Inc | Check for Price | Analog Circuit, 1 Func, PDSO16, QSOP-16 | ZLNB2003Q16TC vs ZLNB2003Q16 |
ZLNB2003Q16TA | Diodes Incorporated | Check for Price | Analog Circuit, 1 Func, PDSO16, QSOP-16 | ZLNB2003Q16TC vs ZLNB2003Q16TA |
ZLNB2003Q16TA | Zetex / Diodes Inc | Check for Price | Analog Circuit, 1 Func, PDSO16, QSOP-16 | ZLNB2003Q16TC vs ZLNB2003Q16TA |