Part Details for ZLDO330T8TA by Zetex / Diodes Inc
Results Overview of ZLDO330T8TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZLDO330T8TA Information
ZLDO330T8TA by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZLDO330T8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64130801
|
Verical | LDO Regulator Pos 3.3V 0.3A 8-Pin SM T/R Min Qty: 125 Package Multiple: 1 Date Code: 2205 | Americas - 572 |
|
$0.7997 | Buy Now |
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8 | 239 |
|
$0.6500 / $1.3000 | Buy Now |
Part Details for ZLDO330T8TA
ZLDO330T8TA CAD Models
ZLDO330T8TA Part Data Attributes
|
ZLDO330T8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZLDO330T8TA
Zetex / Diodes Inc
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO8, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMT-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.53 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
Alternate Parts for ZLDO330T8TA
This table gives cross-reference parts and alternative options found for ZLDO330T8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLDO330T8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZLDO330T8TA | Diodes Incorporated | $1.3523 | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 | ZLDO330T8TA vs ZLDO330T8TA |
ZLDO330T8TA Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the ZLDO330T8TA is 15V, although it's recommended to keep it below 12V for optimal performance and reliability.
-
The ZLDO330T8TA has internal protection against input voltage transients and spikes, but it's still recommended to add external protection such as a TVS diode or a voltage clamp to ensure reliable operation.
-
The minimum input voltage required for the ZLDO330T8TA to maintain regulation is around 2.5V, although this can vary depending on the output voltage and load current.
-
The ZLDO330T8TA is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The ZLDO330T8TA has a soft-start feature that helps to reduce inrush current during power-up, and it also has a built-in undervoltage lockout (UVLO) that helps to prevent the device from operating in an unstable state during power-down.