Part Details for ZL40214LDG1 by Microchip Technology Inc
Results Overview of ZL40214LDG1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL40214LDG1 Information
ZL40214LDG1 by Microchip Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for ZL40214LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3667
|
Newark | 1:4 Lvds Fanout Buffer W/Ext. Term. 16 Vqfn 3X3X1Mm Tray Rohs Compliant: Yes |Microchip ZL40214LDG1 RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
ZL40214LDG1-ND
|
DigiKey | IC CLK BUFFER 1:4 750MHZ 16QFN Min Qty: 714 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8125 | Buy Now |
DISTI #
ZL40214LDG1
|
Avnet Americas | Clock Buffer, Fanout, 750 MHz, 4 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN-EP - Trays (Alt: ZL40214LDG1) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.5800 / $4.7500 | Buy Now |
DISTI #
494-ZL40214LDG1
|
Mouser Electronics | Clock Buffer 1:4 LVDS Fanout Buffer w/Ext. Term. RoHS: Compliant | 0 |
|
$3.8100 / $4.7500 | Order Now |
DISTI #
ZL40214LDG1
|
Microchip Technology Inc | 1:4 LVDS fanout w/ext term, VQFN, Projected EOL: 2044-04-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
714 Alternates Available |
|
$3.1500 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tray RoHS: Compliant | 2142 Factory Stock |
|
$3.7800 / $7.9100 | Buy Now |
DISTI #
65091278
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tray RoHS: Compliant Min Qty: 564 Package Multiple: 564 | Americas - 564 |
|
$7.0709 | Buy Now |
DISTI #
ZL40214LDG1
|
IBS Electronics | LOW SKEW CLOCK DRIVER 4000/14000/40000 SERIES 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) CMOS Min Qty: 714 Package Multiple: 1 | 0 |
|
$4.7840 | Buy Now |
|
NAC | 1:4 LVDS Fanout Buffer w/Ext. Term., 16 VQFN 3x3x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 714 | 564 |
|
$3.7200 / $4.4900 | Buy Now |
DISTI #
SMC-ZL40214LDG1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10556 |
|
RFQ |
Part Details for ZL40214LDG1
ZL40214LDG1 CAD Models
ZL40214LDG1 Part Data Attributes
|
ZL40214LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40214LDG1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 8 True Output(s), 0 Inverted Output(s), CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Propagation Delay (tpd) | 2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ZL40214LDG1
This table gives cross-reference parts and alternative options found for ZL40214LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40214LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL40214LDF1 | Microsemi Corporation | Check for Price | Low Skew Clock Driver, 4000/14000/40000 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-16 | ZL40214LDG1 vs ZL40214LDF1 |
ZL40214LDG1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZL40214LDG1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the ZL40214LDG1 output voltage, it is recommended to use a minimum output capacitance of 10uF, and to ensure that the output capacitor has a low ESR (Equivalent Series Resistance). Additionally, the input voltage should be well-regulated and the input capacitor should be placed close to the device.
-
The maximum ambient temperature range for the ZL40214LDG1 is -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, and it is recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ZL40214LDG1 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the requirements of high-reliability applications. However, it is recommended to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the ZL40214LDG1, it is recommended to follow a systematic approach. First, verify that the device is properly powered and that the input voltage is within the recommended range. Next, check the output voltage and current to ensure that they are within the recommended range. If the issue persists, check the PCB layout and ensure that it meets the recommended layout guidelines. Finally, consult the datasheet and application notes for troubleshooting guidance.