Part Details for ZL38005QCG1 by Microchip Technology Inc
Results Overview of ZL38005QCG1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL38005QCG1 Information
ZL38005QCG1 by Microchip Technology Inc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL38005QCG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL38005QCG1-ND
|
DigiKey | IC VOICE PROCESSOR 100LQFP Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL38005QCG1
|
Mouser Electronics | Communication ICs - Various pb Free Galileo Voice Processor RoHS: Compliant | 0 |
|
$9.6400 | Order Now |
DISTI #
ZL38005QCG1
|
Microchip Technology Inc | pb Free Galileo Voice Processor, LQFP, Projected EOL: 2044-04-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
13950 Alternates Available |
|
$10.8500 / $15.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13950 Factory Stock |
|
$0 | Buy Now |
|
NAC | pb Free Galileo Voice Processor, 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ZL38005QCG1
|
Avnet Silica | (Alt: ZL38005QCG1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ZL38005QCG1
|
EBV Elektronik | (Alt: ZL38005QCG1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ZL38005QCG1
ZL38005QCG1 CAD Models
ZL38005QCG1 Part Data Attributes
|
ZL38005QCG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL38005QCG1
Microchip Technology Inc
pb Free Galileo Voice Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Filter | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
ZL38005QCG1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ZL38005QCG1 is to use a 4-layer board with a solid ground plane on the bottom layer, and to keep the analog and digital sections separate to minimize noise and interference.
-
To optimize the performance of the ZL38005QCG1 in a noisy environment, use a low-pass filter on the input, add a ferrite bead or a common-mode choke on the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum power dissipation of the ZL38005QCG1 is 1.4W, and it is recommended to use a heat sink or a thermal pad to ensure reliable operation.
-
Yes, the ZL38005QCG1 can be used in a battery-powered device, but it is recommended to use a low-dropout regulator (LDO) to regulate the voltage and minimize power consumption.
-
To troubleshoot issues with the ZL38005QCG1, use an oscilloscope to check the input and output waveforms, verify the power supply voltage and current, and check for any signs of overheating or physical damage.