Part Details for ZL30106QDG1 by Microsemi Corporation
Results Overview of ZL30106QDG1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL30106QDG1 Information
ZL30106QDG1 by Microsemi Corporation is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL30106QDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 141 |
|
RFQ |
Part Details for ZL30106QDG1
ZL30106QDG1 CAD Models
ZL30106QDG1 Part Data Attributes
|
ZL30106QDG1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL30106QDG1
Microsemi Corporation
Support Circuit, 1-Func, CMOS, PQFP64, 10 X 10 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ZL30106QDG1
This table gives cross-reference parts and alternative options found for ZL30106QDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30106QDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL30106QDG1 | Microchip Technology Inc | $42.0950 | Pb Free SONET/SDH/PDH Ntwk InterfaceDPLL | ZL30106QDG1 vs ZL30106QDG1 |
ZL30106QDG | Microsemi Corporation | Check for Price | Support Circuit, 1-Func, PQFP64, 10 X 10 MM, 1.0 MM HEIGHT, MS-026ACD, TQFP-64 | ZL30106QDG1 vs ZL30106QDG |
ZL30106QDG1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZL30106QDG1 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded enclosure and minimizing the length of the clock signal traces can help reduce EMI.
-
To ensure proper synchronization, the ZL30106QDG1 requires a stable clock signal with a minimum amplitude of 1.5V. The clock signal should be connected to the CLKIN pin, and the device should be configured to use the external clock source. Additionally, the clock signal should be free of noise and jitter to ensure reliable operation.
-
The maximum allowed capacitance for the VCC filter capacitor is 10uF. Exceeding this value may cause instability in the device's power supply and affect its performance.
-
To troubleshoot PLL lock issues, check the clock signal quality, ensure the device is properly configured, and verify that the VCC and VCCA supplies are within the recommended operating range. Also, check for any noise or interference on the clock signal and ensure that the device is properly decoupled.
-
The recommended operating temperature range for the ZL30106QDG1 is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.