Part Details for ZL2004ALNFT1-01 by Intersil Corporation
Results Overview of ZL2004ALNFT1-01 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL2004ALNFT1-01 Information
ZL2004ALNFT1-01 by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZL2004ALNFT1-01
ZL2004ALNFT1-01 CAD Models
ZL2004ALNFT1-01 Part Data Attributes
|
ZL2004ALNFT1-01
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2004ALNFT1-01
Intersil Corporation
Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 8.6 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ZL2004ALNFT1-01
This table gives cross-reference parts and alternative options found for ZL2004ALNFT1-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2004ALNFT1-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL2004ALNNT1 | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-32 | ZL2004ALNFT1-01 vs ZL2004ALNNT1 |
ZL2004ALNNTT1 | Renesas Electronics Corporation | Check for Price | Switching Controller | ZL2004ALNFT1-01 vs ZL2004ALNNTT1 |
ZL2004ALNN-01 | Renesas Electronics Corporation | Check for Price | Switching Controller | ZL2004ALNFT1-01 vs ZL2004ALNN-01 |
ZL2004ALNFT-01 | Intersil Corporation | Check for Price | Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C | ZL2004ALNFT1-01 vs ZL2004ALNFT-01 |
ZL2004ALNNT | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-32 | ZL2004ALNFT1-01 vs ZL2004ALNNT |
ZL2004ALNNT1-01 | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | ZL2004ALNFT1-01 vs ZL2004ALNNT1-01 |
ZL2004ALNFT | Renesas Electronics Corporation | Check for Price | Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel | ZL2004ALNFT1-01 vs ZL2004ALNFT |