Part Details for ZHCS756TC by Zetex / Diodes Inc
Results Overview of ZHCS756TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZHCS756TC Information
ZHCS756TC by Zetex / Diodes Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZHCS756TC
ZHCS756TC CAD Models
ZHCS756TC Part Data Attributes
|
ZHCS756TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS756TC
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ZHCS756TC
This table gives cross-reference parts and alternative options found for ZHCS756TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS756TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBR160S23-7 | Diodes Incorporated | $0.1839 | Rectifier Diode, 1 Element, 0.9A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | ZHCS756TC vs SBR160S23-7 |
ZHCS756TC | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | ZHCS756TC vs ZHCS756TC |
ZHCS756TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | ZHCS756TC vs ZHCS756TA |
ZHCS1006TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.9A, Silicon, MINIATURE PACKAGE-3 | ZHCS756TC vs ZHCS1006TA |
ZHCS1006TC | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.9A, Silicon, MINIATURE PACKAGE-3 | ZHCS756TC vs ZHCS1006TC |
ZHCS1006 | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 1.6A, 60V V(RRM), Silicon, SOT-23, 3 PIN | ZHCS756TC vs ZHCS1006 |
ZHCS1006TA | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.9A, Silicon, MINIATURE PACKAGE-3 | ZHCS756TC vs ZHCS1006TA |