Part Details for ZGM130S037HGN2 by Silicon Laboratories Inc
Results Overview of ZGM130S037HGN2 by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZGM130S037HGN2 Information
ZGM130S037HGN2 by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZGM130S037HGN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5526
|
Newark | Rf Transceiver, 905-930Mhz, Lga-64 Rohs Compliant: Yes |Silicon Labs ZGM130S037HGN2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$8.9200 / $9.6500 | Buy Now |
DISTI #
336-ZGM130S037HGN2-ND
|
DigiKey | RF TXRX MOD ISM<1GHZSMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1055 In Stock |
|
$9.3620 / $13.9100 | Buy Now |
DISTI #
634-ZGM130S037HGN2
|
Mouser Electronics | Networking Modules Z-Wave 700 SiP Module, Sub-GHz, -97 dBm, 13 dBm, Arm M4 RoHS: Compliant | 460 |
|
$9.0900 / $13.6300 | Buy Now |
DISTI #
V99:2348_23576372
|
Arrow Electronics | Networking Modules Z-Wave 700 Zen Gecko SiP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 | Americas - 112 |
|
$7.9180 | Buy Now |
DISTI #
65767600
|
Verical | Networking Modules Z-Wave 700 Zen Gecko SiP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 112 |
|
$7.9180 | Buy Now |
|
Bristol Electronics | 53215 |
|
RFQ | ||
|
Quest Components | 42572 |
|
$13.0350 / $19.5525 | Buy Now | |
|
Vyrian | Telecommunications | 142 |
|
RFQ |
Part Details for ZGM130S037HGN2
ZGM130S037HGN2 CAD Models
ZGM130S037HGN2 Part Data Attributes
|
ZGM130S037HGN2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
ZGM130S037HGN2
Silicon Laboratories Inc
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-22 | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
ZGM130S037HGN2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ZGM130S037HGN2 can be found in the Silicon Laboratories application note AN958, which provides guidelines for optimal PCB design and layout to ensure reliable operation.
-
The ZGM130S037HGN2 can be configured using the Silicon Laboratories Gecko SDK, which provides a set of APIs and example code to optimize the device's performance for specific applications.
-
The ZGM130S037HGN2 has an operating temperature range of -40°C to +85°C, but it's recommended to operate within -20°C to +70°C for optimal performance and reliability.
-
Yes, the ZGM130S037HGN2 can be used with non-Silicon Laboratories MCUs, but it may require additional development and testing to ensure compatibility and optimal performance.
-
The typical current consumption of the ZGM130S037HGN2 varies depending on the operating mode, but it's typically around 10mA in transmit mode and 1mA in receive mode.