-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 0MHz Min, 12000MHz Max, 4dB Insertion Loss-Max, ROHS COMPLIANT, CASE JJJ245
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZFRSC-123-S+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFRSC-123-S+-ND
|
DigiKey | PWR SPLTR CMBD / SMA / ROHS Min Qty: 1 Lead time: 4 Weeks Container: Tray |
43 In Stock |
|
$99.4250 / $117.1800 | Buy Now |
DISTI #
139-ZFRSC-123-S+
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SMA / RoHS RoHS: Compliant | 76 |
|
$99.2200 / $117.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZFRSC-123-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFRSC-123-S+
Mini-Circuits
Combiner, 0MHz Min, 12000MHz Max, 4dB Insertion Loss-Max, ROHS COMPLIANT, CASE JJJ245
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 22.04 dBm | |
Insertion Loss-Max | 4 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.12 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes. It's essential to follow these guidelines to ensure optimal performance, low insertion loss, and high return loss. The recommended layout includes a 50-ohm microstrip transmission line, proper grounding, and minimal parasitic inductance.
The ZFRSC-123-S+ requires external DC blocking capacitors for biasing. It's recommended to use high-quality, low-ESR capacitors with a value of 100 nF to 1 uF. The capacitors should be placed as close to the device as possible, and the bias voltage should be applied through a resistor to prevent damage to the device.
The maximum power handling of the ZFRSC-123-S+ is not explicitly stated in the datasheet. However, according to Mini-Circuits' application notes, the device can handle up to 1 Watt of continuous power. It's essential to ensure that the device is properly heat-sinked and that the operating conditions are within the recommended specifications.
To achieve the best possible noise figure with the ZFRSC-123-S+, it's essential to optimize the input and output matching networks. This can be done using simulation software or by following Mini-Circuits' application notes. Additionally, ensuring that the device is properly biased and that the operating conditions are within the recommended specifications is crucial for optimal noise figure performance.
The operating temperature range of the ZFRSC-123-S+ is -40°C to +85°C. However, it's essential to note that the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range for optimal performance and reliability.