-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZF1-25-01-T-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH0307
|
Newark | Connector, Ffc, 25Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:25Contacts, Gender:Socket, Product Range:Zf1 Series, Contact Termination Type:Solder, Contact Position:Bottom, No. Of Rows:1 Row, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec ZF1-25-01-T-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 / $1.8500 | Buy Now |
DISTI #
SAM10878-ND
|
DigiKey | CONN FFC BOTTOM 25POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4136 In Stock |
|
$0.5662 / $1.9100 | Buy Now |
DISTI #
ZF1-25-01-T-WT
|
Avnet Americas | FFC / FPC Board Connector, 1 mm, 25 Contacts, Socket, ZF1 Series, Solder, Bottom - Rail/Tube (Alt: ZF1-25-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.2672 / $1.8130 | Buy Now |
DISTI #
200-ZF12501TWT
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant | 61 |
|
$0.4300 / $1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3523 Partner Stock |
|
$0.6660 / $1.7300 | Buy Now |
DISTI #
87164067
|
Verical | Conn FFC Connector SKT 25 POS 1mm Solder RA SMD Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 3523 |
|
$0.7800 / $1.1000 | Buy Now |
DISTI #
5cd93a3fcd7c1c4c3898debf
|
Samtec | 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$0.4300 / $1.9100 | Buy Now |
DISTI #
000000000001370803
|
Sager | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip Min Qty: 1 | 0 |
|
$0.8000 / $1.9100 | Buy Now |
DISTI #
ZF1-25-01-T-WT
|
Avnet Abacus | FFC FPC Board Connector 1 mm 25 Contacts Socket ZF1 Series Solder Bottom (Alt: ZF1-25-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF1-25-01-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-25-01-T-WT
Samtec Inc
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.118 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.215 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for ZF1-25-01-T-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF1-25-01-T-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9920S-Y03-02-03-MR | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y03-02-03-MR |
9920S-Y02-02-03-MR | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y02-02-03-MR |
9920S-Y03-01-03-MR | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y03-01-03-MR |
BB02-KM202-K03-G00000 | GradConn Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ZF1-25-01-T-WT vs BB02-KM202-K03-G00000 |
9920S-Y02-01-03-MR | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y02-01-03-MR |
9920S-Y03-01-03-MT | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y03-01-03-MT |
9920S-Y03-02-03-MT | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y03-02-03-MT |
MKF13267-1-0-707 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Gray Insulator, Plug | ZF1-25-01-T-WT vs MKF13267-1-0-707 |
9920S-Y02-01-03-MT | ECS | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ZF1-25-01-T-WT vs 9920S-Y02-01-03-MT |
14082S1A-20-NRY-00 | GSN Electronics | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | ZF1-25-01-T-WT vs 14082S1A-20-NRY-00 |
The recommended torque for the screws on the ZF1-25-01-T-WT connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the ZF1-25-01-T-WT connector is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
Yes, the ZF1-25-01-T-WT connector is designed to operate in harsh environments, including high temperatures up to 125°C and high humidity. However, it's recommended to consult the datasheet and Samtec's application notes for specific guidance.
The ZF1-25-01-T-WT connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating is required.
Yes, the ZF1-25-01-T-WT connector is RoHS and REACH compliant, making it suitable for use in applications where environmental regulations are a concern.