-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZED-F9P-15B by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-ZED-F9P-15BCT-ND
|
DigiKey | MULTI-BAND GNSS MOD L1/L5 RTK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35 In Stock |
|
$103.0408 / $129.0000 | Buy Now |
DISTI #
ZED-F9P-15B
|
Avnet Americas | u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel - Tape and Reel (Alt: ZED-F9P-15B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 250 |
|
$102.1881 / $104.6863 | Buy Now |
DISTI #
377-ZED-F9P-15B
|
Mouser Electronics | GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module RoHS: Compliant | 2213 |
|
$103.0400 / $129.0000 | Buy Now |
DISTI #
ZED-F9P-15B
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$103.0400 / $129.0000 | Buy Now |
DISTI #
ZED-F9P-15B
|
Avnet Silica | ublox F9 dual band L1L5 GNSS module high precision Professional Grade LGA 16x12 mm 250 pcsreel (Alt: ZED-F9P-15B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | High Precision Multi-band RTK GNSS module, L1/L5 Min Qty: 1 | 0 |
|
$103.0400 / $114.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The maximum update rate of the ZED-F9P-15B is 25 Hz, but it can be configured to operate at lower update rates to conserve power.
The ZED-F9P-15B uses advanced multipath mitigation techniques, including a combination of signal processing and antenna design, to minimize the effects of multipath interference.
Yes, the ZED-F9P-15B is designed to operate in high-vibration environments and can withstand vibrations up to 10 g RMS.
The typical current consumption of the ZED-F9P-15B is around 70 mA at 3.3 V, but this can vary depending on the operating mode and configuration.
Yes, the ZED-F9P-15B supports RTK positioning, which enables centimeter-level accuracy in real-time.