Part Details for ZCAT3618-2630D-BK by TDK Corporation
Results Overview of ZCAT3618-2630D-BK by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZCAT3618-2630D-BK Information
ZCAT3618-2630D-BK by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS2630DR | Texas Instruments | 35-V, 180-MHz high-speed low-noise fully-differential amplifier 8-SOIC -40 to 85 | |
THS2630DGNR | Texas Instruments | 35-V, 180-MHz high-speed low-noise fully-differential amplifier 8-HVSSOP -40 to 85 | |
THS2630DGKR | Texas Instruments | 35-V, 180-MHz high-speed low-noise fully-differential amplifier 8-VSSOP -40 to 85 |
Price & Stock for ZCAT3618-2630D-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7960
|
Newark | Flat Cable Core, 26Mm X 1.3Mm Rohs Compliant: Yes |Tdk ZCAT3618-2630D-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9000 / $3.4400 | Buy Now |
DISTI #
445-2056-ND
|
DigiKey | FERRITE CORE 30 OHM HINGED Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
96 In Stock |
|
$1.2500 / $3.3500 | Buy Now |
DISTI #
ZCAT3618-2630D-BK
|
Avnet Americas | Split Core Ferrite, 10 MHz, 500 MHz, 30 Ohm - Bulk (Alt: ZCAT3618-2630D-BK) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1155 / $1.2700 | Buy Now |
DISTI #
810-ZCAT3618-2630DBK
|
Mouser Electronics | Ferrite Clamp On Cores Flat 20 Wire Black Cable Clamp Filter RoHS: Compliant | 5997 |
|
$1.2900 / $3.3300 | Buy Now |
DISTI #
89084304
|
Verical | Ferrite Core Clamp Core 30-Material RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 418 |
|
$1.7882 / $2.6353 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Quest Components | 1 |
|
$2.9400 / $3.9200 | Buy Now | |
DISTI #
ZCAT3618-2630D-BK
|
TTI | Ferrite Clamp On Cores Flat 20 Wire Black Cable Clamp Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Box |
Americas - 960 In Stock |
|
$1.6200 | Buy Now |
DISTI #
ZCAT3618-2630D-BK
|
TME | Ferrite: two-piece, for flat cable, A: 33.5mm, B: 17.5mm, C: 26mm Min Qty: 1 | 23 |
|
$1.4000 / $2.7700 | Buy Now |
DISTI #
ZCAT3618-2630D-BK
|
Avnet Abacus | Split Core Ferrite 10 MHz 500 MHz 30 Ohm (Alt: ZCAT3618-2630D-BK) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |