Part Details for ZC05 by HPX
Results Overview of ZC05 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZC05 Information
ZC05 by HPX is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ZC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-MDSSM-1910BK
|
TME | Tape: fixing, W: 19mm, L: 10m, Thk: 1mm, double-sided, acrylic, black Min Qty: 1 | 4 |
|
$11.3900 / $13.0300 | Buy Now |