Part Details for Z8S18033FSG by Zilog Inc
Results Overview of Z8S18033FSG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8S18033FSG Information
Z8S18033FSG by Zilog Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8S18033FSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
692-Z8S18033FSG
|
Mouser Electronics | Microprocessors - MPU 33MHz STATIC Z180 RoHS: Compliant | 0 |
|
$11.8100 | Order Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
SMC-Z8S18033FSG
|
Sensible Micro Corporation | Z8S180 Series 33 Mhz 5 V Surface Mount Enhanced Z180 Microprocessor - Qfp-80 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 2 |
|
$15.8490 / $17.1698 | RFQ |
Part Details for Z8S18033FSG
Z8S18033FSG CAD Models
Z8S18033FSG Part Data Attributes
|
Z8S18033FSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18033FSG
Zilog Inc
IC 33 MHz, 8-BIT, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 33 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8S18033FSG
This table gives cross-reference parts and alternative options found for Z8S18033FSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18033FSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8S18033FSG | IXYS Corporation | Check for Price | Microprocessor, 8-Bit, 33MHz, CMOS, PQFP80, QFP-80 | Z8S18033FSG vs Z8S18033FSG |
SB80L186EA-13 | Intel Corporation | Check for Price | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Z8S18033FSG vs SB80L186EA-13 |
TS80C188XL20 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Z8S18033FSG vs TS80C188XL20 |
S80L186 | AMD | Check for Price | Microprocessor, 16-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Z8S18033FSG vs S80L186 |
SB80C188EB-13 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Z8S18033FSG vs SB80C188EB-13 |
S80C188EA-25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, PQFP80, QFP-80 | Z8S18033FSG vs S80C188EA-25 |
HD64180RF-6 | Renesas Electronics Corporation | Check for Price | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Z8S18033FSG vs HD64180RF-6 |
TS80C186XL-12 | Intel Corporation | Check for Price | 16-BIT, 12MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Z8S18033FSG vs TS80C186XL-12 |
TSB80C188EA13 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Z8S18033FSG vs TSB80C188EA13 |
Z8S18033FEG | Zilog Inc | Check for Price | IC 8-BIT, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Z8S18033FSG vs Z8S18033FEG |