Part Details for Z8S18010FEG by Littelfuse Inc
Results Overview of Z8S18010FEG by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8S18010FEG Information
Z8S18010FEG by Littelfuse Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for Z8S18010FEG
Z8S18010FEG CAD Models
Z8S18010FEG Part Data Attributes
|
Z8S18010FEG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18010FEG
Littelfuse Inc
Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8S18010FEG
This table gives cross-reference parts and alternative options found for Z8S18010FEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18010FEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD64180ZFJ-6 | Renesas Electronics Corporation | Check for Price | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Z8S18010FEG vs HD64180ZFJ-6 |
TS80L186EA13 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Z8S18010FEG vs TS80L186EA13 |
UPD70208HGF-16-3B9 | NEC Electronics Group | Check for Price | Microprocessor, 16-Bit, 16MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Z8S18010FEG vs UPD70208HGF-16-3B9 |
HD64180SH-10 | Renesas Electronics Corporation | Check for Price | 8-BIT, 10MHz, MICROPROCESSOR, PQFP80, PLASTIC, QFP-80 | Z8S18010FEG vs HD64180SH-10 |
Z8L18033FEC | Zilog Inc | Check for Price | Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 | Z8S18010FEG vs Z8L18033FEC |
Z8L18020FSG | IXYS Corporation | Check for Price | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80, QFP-80 | Z8S18010FEG vs Z8L18020FSG |
HD64180ZF-4X | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, FP-80 | Z8S18010FEG vs HD64180ZF-4X |
HD64180SH-6 | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Z8S18010FEG vs HD64180SH-6 |
HD64180ZFJ-4 | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80 | Z8S18010FEG vs HD64180ZFJ-4 |
TSB80L188EA13 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Z8S18010FEG vs TSB80L188EA13 |