Part Details for Z8FMC16100AKSG by IXYS Corporation
Results Overview of Z8FMC16100AKSG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8FMC16100AKSG Information
Z8FMC16100AKSG by IXYS Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for Z8FMC16100AKSG
Z8FMC16100AKSG CAD Models
Z8FMC16100AKSG Part Data Attributes
|
Z8FMC16100AKSG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8FMC16100AKSG
IXYS Corporation
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP32, GREEN, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8FMC16100AKSG
This table gives cross-reference parts and alternative options found for Z8FMC16100AKSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8FMC16100AKSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8FMC16100AKSG | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP32, GREEN, LQFP-32, Microcontroller | Z8FMC16100AKSG vs Z8FMC16100AKSG |
Z8FMC16100AKEG | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP32, GREEN, LQFP-32, Microcontroller | Z8FMC16100AKSG vs Z8FMC16100AKEG |
Z8FMC16100AKSG | Littelfuse Inc | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP32, GREEN, LQFP-32 | Z8FMC16100AKSG vs Z8FMC16100AKSG |
Z8FMC16100AKEG | Littelfuse Inc | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP32, GREEN, LQFP-32 | Z8FMC16100AKSG vs Z8FMC16100AKEG |
Z8FMC16100AKSG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the Z8FMC16100AKSG is -40°C to 125°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
The maximum allowable power dissipation for the Z8FMC16100AKSG is 1.5 W. Exceeding this limit can lead to device failure.
-
Yes, the Z8FMC16100AKSG is suitable for use in switching power supply applications due to its high-speed switching capabilities and low on-resistance.
-
To protect the Z8FMC16100AKSG from ESD, handle the device with anti-static wrist straps, mats, or other ESD protection devices, and ensure that the device is stored in anti-static packaging.