Part Details for Z8F1680PH020EG by Zilog Inc
Results Overview of Z8F1680PH020EG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8F1680PH020EG Information
Z8F1680PH020EG by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8F1680PH020EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8F1680PH020EG-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20DIP Min Qty: 5940 Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
$2.5102 | Buy Now |
DISTI #
692-Z8F1680PH020EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
Part Details for Z8F1680PH020EG
Z8F1680PH020EG CAD Models
Z8F1680PH020EG Part Data Attributes
|
Z8F1680PH020EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F1680PH020EG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP20, GREEN, PLASTIC, DIP-20, Microcontroller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.49 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |