Part Details for Z84C00AC6 by STMicroelectronics
Results Overview of Z84C00AC6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z84C00AC6 Information
Z84C00AC6 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z84C00AC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for Z84C00AC6
Z84C00AC6 CAD Models
Z84C00AC6 Part Data Attributes
|
Z84C00AC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z84C00AC6
STMicroelectronics
8-BIT, 4MHz, MICROPROCESSOR, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 4 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z84C00AC6
This table gives cross-reference parts and alternative options found for Z84C00AC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C00AC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G65SC112CLS-4 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C00AC6 vs G65SC112CLS-4 |
R65C112J1E | Conexant Systems Inc | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z84C00AC6 vs R65C112J1E |
G65SC12ACLI-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C00AC6 vs G65SC12ACLI-3 |
G65SC102CLI-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C00AC6 vs G65SC102CLI-5 |
Z8400C1 | STMicroelectronics | Check for Price | 8-BIT, 2.5MHz, MICROPROCESSOR, PQCC44, PLASTIC, LCC-44 | Z84C00AC6 vs Z8400C1 |
Z84C0020VEG | IXYS Corporation | Check for Price | Microprocessor, 8-Bit, 20MHz, CMOS, PQCC44, CC-44 | Z84C00AC6 vs Z84C0020VEG |
G65SC12APES-6 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z84C00AC6 vs G65SC12APES-6 |
N8088-2 | Rochester Electronics LLC | Check for Price | Microprocessor, 8-Bit, 8MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Z84C00AC6 vs N8088-2 |
G65SC12ACLS-1 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C00AC6 vs G65SC12ACLS-1 |
G65SC112ACL-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C00AC6 vs G65SC112ACL-3 |