Part Details for Z84C0006VEC by Zilog Inc
Results Overview of Z84C0006VEC by Zilog Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z84C0006VEC Information
Z84C0006VEC by Zilog Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z84C0006VEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 447 |
|
RFQ | ||
|
Quest Components | IC,MICROPROCESSOR,8-BIT,CMOS,LDCC,44PIN,PLASTIC | 22 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,8-BIT,CMOS,LDCC,44PIN,PLASTIC | 15 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,8-BIT,CMOS,LDCC,44PIN,PLASTIC | 12 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,8-BIT,CMOS,LDCC,44PIN,PLASTIC | 8 |
|
$4.5000 / $9.0000 | Buy Now |
|
ComSIT USA | CMOS CPU CENTRAL PROCESSING UNIT Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC44 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for Z84C0006VEC
Z84C0006VEC CAD Models
Z84C0006VEC Part Data Attributes
|
Z84C0006VEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C0006VEC
Zilog Inc
Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC44, CC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFN | |
Package Description | CC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM MEMORY REFRESH COUNTER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.17 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 6.17 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z84C0006VEC
This table gives cross-reference parts and alternative options found for Z84C0006VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C0006VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G65SC112CLS-4 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C0006VEC vs G65SC112CLS-4 |
R65C112J1E | Conexant Systems Inc | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z84C0006VEC vs R65C112J1E |
G65SC12ACLI-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C0006VEC vs G65SC12ACLI-3 |
G65SC102CLI-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C0006VEC vs G65SC102CLI-5 |
Z8400C1 | STMicroelectronics | Check for Price | 8-BIT, 2.5MHz, MICROPROCESSOR, PQCC44, PLASTIC, LCC-44 | Z84C0006VEC vs Z8400C1 |
Z84C0020VEG | IXYS Corporation | Check for Price | Microprocessor, 8-Bit, 20MHz, CMOS, PQCC44, CC-44 | Z84C0006VEC vs Z84C0020VEG |
G65SC12APES-6 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z84C0006VEC vs G65SC12APES-6 |
N8088-2 | Rochester Electronics LLC | Check for Price | Microprocessor, 8-Bit, 8MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Z84C0006VEC vs N8088-2 |
G65SC12ACLS-1 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C0006VEC vs G65SC12ACLS-1 |
G65SC112ACL-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Z84C0006VEC vs G65SC112ACL-3 |
Z84C0006VEC Frequently Asked Questions (FAQ)
-
The Z84C0006VEC can operate at a maximum clock frequency of 6 MHz.
-
The Z84C0006VEC consumes approximately 10 mA of power in idle mode.
-
Yes, the Z84C0006VEC is designed to operate in harsh environments with temperatures ranging from -40°C to +85°C.
-
No, the Z84C0006VEC does not have built-in flash memory. It requires an external memory device for program storage.
-
Yes, the Z84C0006VEC is suitable for battery-powered devices due to its low power consumption and ability to operate at low voltages.