Part Details for Z8018008PSG by Zilog Inc
Results Overview of Z8018008PSG by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8018008PSG Information
Z8018008PSG by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for Z8018008PSG
Z8018008PSG CAD Models
Z8018008PSG Part Data Attributes
|
Z8018008PSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018008PSG
Zilog Inc
IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP64, PLASTIC, DIP-64, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | |
Address Bus Width | 18 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e3 | |
Length | 57.785 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.01 mm | |
Speed | 8 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018008PSG
This table gives cross-reference parts and alternative options found for Z8018008PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018008PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8018933FSC | Zilog Inc | Check for Price | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Z8018008PSG vs Z8018933FSC |
Z8018233FSG | Zilog Inc | Check for Price | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Z8018008PSG vs Z8018233FSG |
Z8018010FEG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Z8018008PSG vs Z8018010FEG |
Z8018110FSC | Zilog Inc | Check for Price | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Z8018008PSG vs Z8018110FSC |
Z8018520FSC | Zilog Inc | Check for Price | Microcontroller, MROM, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Z8018008PSG vs Z8018520FSC |
Z8018233FSC | Zilog Inc | Check for Price | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Z8018008PSG vs Z8018233FSC |
Z8018218ASCXXXX | Zilog Inc | Check for Price | Microcontroller, 8-Bit, 18MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | Z8018008PSG vs Z8018218ASCXXXX |
Z80S183AZ033SCR4567 | Zilog Inc | Check for Price | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQFP100, VQFP-100 | Z8018008PSG vs Z80S183AZ033SCR4567 |
Z8018033VSC | Zilog Inc | Check for Price | Microcontroller, 8-Bit, 33MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Z8018008PSG vs Z8018033VSC |
Z80S18820ASCRXXXX | Zilog Inc | Check for Price | Microcontroller, CMOS, PQFP16, QFP-160 | Z8018008PSG vs Z80S18820ASCRXXXX |