Part Details for Z0402C241ASMST by KEMET Corporation
Results Overview of Z0402C241ASMST by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0402C241ASMST Information
Z0402C241ASMST by KEMET Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for Z0402C241ASMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4974
|
Newark | V |Kemet Z0402C241ASMST RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
Z0402C241ASMST
|
TME | Ferrite: bead, SMD, 0402, R: 300mΩ, -55÷125°C, ±25%, Z: 240Ω, 400mA Min Qty: 10000 | 0 |
|
$0.0236 | RFQ |
DISTI #
Z0402C241ASMST
|
Avnet Abacus | Ferrite Bead 0402 1005 Metric 240 Ohm 400 mA 300 Milliohm 25 (Alt: Z0402C241ASMST) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Z0402C241ASMST
Z0402C241ASMST CAD Models
Z0402C241ASMST Part Data Attributes
|
Z0402C241ASMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0402C241ASMST
KEMET Corporation
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.33 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for Z0402C241ASMST
This table gives cross-reference parts and alternative options found for Z0402C241ASMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0402C241ASMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7427927160 | Wurth Elektronik | $0.1773 | Ferrite Chip, 1 Function(s), 0.4A, | Z0402C241ASMST vs 7427927160 |
SHB-1S1005-600JL | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Z0402C241ASMST vs SHB-1S1005-600JL |
SHB-1S1005-600JB | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Z0402C241ASMST vs SHB-1S1005-600JB |
Z0402C330CSMST | KEMET Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0402, 2 PIN | Z0402C241ASMST vs Z0402C330CSMST |
SHB-1S1005-600JT | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Z0402C241ASMST vs SHB-1S1005-600JT |
Z0402C680CSMST | KEMET Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0402, 2 PIN | Z0402C241ASMST vs Z0402C680CSMST |
GZ1005U221CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Z0402C241ASMST vs GZ1005U221CTF |
BK1005LL470-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0402, 2 PIN | Z0402C241ASMST vs BK1005LL470-T |
BBNQ00100505750Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | Z0402C241ASMST vs BBNQ00100505750Y00 |
Z0402C241ESMST | KEMET Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0402, 2 PIN | Z0402C241ASMST vs Z0402C241ESMST |
Z0402C241ASMST Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the Z0402C241ASMST capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the Z0402C241ASMST capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The Z0402C241ASMST capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
-
The recommended land pattern for the Z0402C241ASMST capacitor is a rectangular pad with a minimum size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the Z0402C241ASMST capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.