Part Details for YTW-32-04-S-Q-120-085 by Samtec Inc
Results Overview of YTW-32-04-S-Q-120-085 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YTW-32-04-S-Q-120-085 Information
YTW-32-04-S-Q-120-085 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YTW-32-04-S-Q-120-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTW-32-04-S-Q-120-085
|
Avnet Americas | - Bulk (Alt: YTW-32-04-S-Q-120-085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1200 / $34.9000 | Buy Now |
DISTI #
000000000002570022
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.1200 / $34.9000 | Buy Now |
Part Details for YTW-32-04-S-Q-120-085
YTW-32-04-S-Q-120-085 CAD Models
YTW-32-04-S-Q-120-085 Part Data Attributes
|
YTW-32-04-S-Q-120-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-32-04-S-Q-120-085
Samtec Inc
Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.315 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.518 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |
Alternate Parts for YTW-32-04-S-Q-120-085
This table gives cross-reference parts and alternative options found for YTW-32-04-S-Q-120-085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTW-32-04-S-Q-120-085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-32-03-L-Q-400-000 | Samtec Inc | $10.7130 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-03-L-Q-400-000 |
TW-32-06-L-Q-250-000 | Samtec Inc | $11.7415 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-06-L-Q-250-000 |
TW-32-09-G-Q-120-000 | Samtec Inc | $13.1915 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-09-G-Q-120-000 |
TW-32-05-G-Q-250-000 | Samtec Inc | $14.3134 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-05-G-Q-250-000 |
TW-32-10-G-Q-120-000 | Samtec Inc | $14.5543 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-10-G-Q-120-000 |
TW-32-07-G-Q-250-000 | Samtec Inc | $15.5057 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-07-G-Q-250-000 |
TW-32-09-T-Q-120-000 | Samtec Inc | $8.2987 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-09-T-Q-120-000 |
TW-32-03-T-Q-120-000 | Samtec Inc | $8.4688 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-03-T-Q-120-000 |
TW-32-10-T-Q-120-000 | Samtec Inc | $9.1122 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-10-T-Q-120-000 |
TW-32-06-T-Q-120-000 | Samtec Inc | $9.2534 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | YTW-32-04-S-Q-120-085 vs TW-32-06-T-Q-120-000 |