Part Details for YSL30T-1203750 by Yingjiao Electrical Co Ltd
Results Overview of YSL30T-1203750 by Yingjiao Electrical Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YSL30T-1203750 Information
YSL30T-1203750 by Yingjiao Electrical Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for YSL30T-1203750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YSL30T-45-12
|
TME | Power supply: switching, LED, 45W, 12VDC, 3.75A, 220÷240VAC, IP20 Min Qty: 1 | 10 |
|
$15.4900 / $18.4900 | Buy Now |