Part Details for YRM32F2FBBNN by ZF Electronic Systems Pleasant Prairie LLC
Results Overview of YRM32F2FBBNN by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YRM32F2FBBNN Information
YRM32F2FBBNN by ZF Electronic Systems Pleasant Prairie LLC is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for YRM32F2FBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles RoHS: Compliant |
5574 In Stock |
|
$2.2400 / $2.9160 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles RoHS: Compliant |
5574 In Stock |
|
$2.2400 / $2.9160 | Buy Now |