Part Details for YRM32F2BBRLN by ZF Friedrichshafen AG
Results Overview of YRM32F2BBRLN by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YRM32F2BBRLN Information
YRM32F2BBRLN by ZF Friedrichshafen AG is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for YRM32F2BBRLN
YRM32F2BBRLN CAD Models
YRM32F2BBRLN Part Data Attributes
|
YRM32F2BBRLN
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
YRM32F2BBRLN
ZF Friedrichshafen AG
Rocker Switch, DPST, Latched, Quick Connect Terminal, Curved Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | CURVED TYPE | |
Body Breadth | 22 mm | |
Body Height | 28.8 mm | |
Body Length or Diameter | 33.5 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |