Part Details for YNS12S16-0G by Bel Fuse
Results Overview of YNS12S16-0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YNS12S16-0G Information
YNS12S16-0G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for YNS12S16-0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YNS12S16-0G
|
Avnet Abacus | Module DCDC 1OUT 07525V to 55V 16A 88W 6Pin SMD TR (Alt: YNS12S16-0G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YNS12S16-0G
YNS12S16-0G CAD Models
YNS12S16-0G Part Data Attributes
|
YNS12S16-0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
YNS12S16-0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 88W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Line Regulation-Max | 0.000028% | |
Load Regulation-Max | 0.0909% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 88 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |
Alternate Parts for YNS12S16-0G
This table gives cross-reference parts and alternative options found for YNS12S16-0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YNS12S16-0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YNS12S16-0G | Bel Power Solutions | Check for Price | DC/DC CONVERTER 0.7525-5.5V 88W | YNS12S16-0G vs YNS12S16-0G |
YNS12S16-0 | Bel Power Solutions | Check for Price | DC/DC CONVERTER 0.7525-5.5V 88W | YNS12S16-0G vs YNS12S16-0 |