Part Details for YNS05S10-0 by Bel Fuse
Results Overview of YNS05S10-0 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YNS05S10-0 Information
YNS05S10-0 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for YNS05S10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YNS05S10-0
|
IBS Electronics | MODULE DC-DC 1-OUT 0.7525V TO 3.63V 10A 36W 6-PIN SMD T/R Min Qty: 7 Package Multiple: 1 | 310 |
|
$17.8125 / $20.5000 | Buy Now |
DISTI #
YNS05S10-0
|
Avnet Abacus | Module DCDC 1OUT 07525V to 363V 10A 36W 6Pin SMD TR (Alt: YNS05S10-0) RoHS: Compliant Min Qty: 680 Package Multiple: 85 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YNS05S10-0
YNS05S10-0 CAD Models
YNS05S10-0 Part Data Attributes
|
YNS05S10-0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
YNS05S10-0
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |