Part Details for YLP-09V by JST Manufacturing
Results Overview of YLP-09V by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YLP-09V Information
YLP-09V by JST Manufacturing is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YLP-09V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3775-ND
|
DigiKey | CONN PLUG HSG 9POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
683 In Stock |
|
$0.2858 / $0.5000 | Buy Now |
DISTI #
73542704
|
Verical | Conn Housing PL 9 POS 4.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 278 Package Multiple: 1 | Americas - 457 |
|
$0.3420 | Buy Now |
|
LCSC | -25+90 4.5mm 3x3P 3 3 P4.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1135 |
|
$0.1372 / $0.2770 | Buy Now |
Part Details for YLP-09V
YLP-09V CAD Models
YLP-09V Part Data Attributes
|
YLP-09V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
YLP-09V
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
YLP-09V Frequently Asked Questions (FAQ)
-
The recommended wire size for the YLP-09V connector is 0.3-0.5 mm² (AWG 20-22).
-
Yes, the YLP-09V connector is designed to withstand vibrations and is suitable for applications where vibration is a concern.
-
The YLP-09V connector is rated for operating temperatures between -25°C to 85°C and can withstand humidity up to 90%. However, it's recommended to consult with JST Manufacturing for specific environmental requirements.
-
The YLP-09V connector has a mating cycle life of 50 cycles minimum.
-
Yes, the YLP-09V connector is designed for automated assembly and can be used with various assembly machines and tools.