Part Details for YFW-40-09-H-05-SB-K by Samtec Inc
Results Overview of YFW-40-09-H-05-SB-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YFW-40-09-H-05-SB-K Information
YFW-40-09-H-05-SB-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YFW-40-09-H-05-SB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YFW-40-09-H-05-SB-K-ND
|
DigiKey | .050" SAMARRAY OPEN-PIN-FIELD AR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.9000 | Buy Now |
DISTI #
YFW-40-09-H-05-SB-K
|
Avnet Americas | - Trays (Alt: YFW-40-09-H-05-SB-K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$30.8064 / $38.1220 | Buy Now |
DISTI #
200-YFW-4009H05SBK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SamArray(R) Open-Pin-Field Array Board Stacker RoHS: Not Compliant | 0 |
|
$29.3800 / $37.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3800 / $42.7100 | Buy Now |
DISTI #
000000000002259264
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker Min Qty: 1 | 0 |
|
$29.3800 / $42.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3800 / $42.7100 | Buy Now |
Part Details for YFW-40-09-H-05-SB-K
YFW-40-09-H-05-SB-K CAD Models
YFW-40-09-H-05-SB-K Part Data Attributes
|
YFW-40-09-H-05-SB-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFW-40-09-H-05-SB-K
Samtec Inc
Board Stacking Connector, 200 Contact(s), 5 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |