Part Details for YDTS26W17-35SNV001 by TE Connectivity
Results Overview of YDTS26W17-35SNV001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS26W17-35SNV001 Information
YDTS26W17-35SNV001 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS26W17-35SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4557583
|
Farnell | MIL SPEC CIRCULAR CONNECTOR RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 80 |
|
$665.9862 / $761.1271 | Buy Now |
DISTI #
YDTS26W17-35SNV001
|
Avnet Americas | - Bulk (Alt: YDTS26W17-35SNV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$116.3448 / $241.5750 | Buy Now |
DISTI #
571-DTS26W1735SNV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 3 |
|
$257.6500 / $293.1800 | Buy Now |
DISTI #
DCHYDTS26W17-35SNV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant |
100 Partner Stock |
|
$249.1000 / $714.0100 | Buy Now |
DISTI #
68369630
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$226.4200 / $797.4100 | Buy Now |
DISTI #
D38999/26WE35SN
|
TTI | Circular MIL Spec Connector DTS 55C 55#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
YDTS26W17-35SNV001
|
IBS Electronics | CIRCULAR CONNECTOR MIL-DTL-38999 PLUG 55 POSITION SOCKET CONTACT CABLE MOUNT CRIMP Min Qty: 1 Package Multiple: 1 | 100 |
|
$226.4125 / $797.4125 | Buy Now |
DISTI #
DCHYDTS26W17-35SNV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Powell Electronics | PLUG ASSY Min Qty: 1 | 296 |
|
$166.4240 / $208.0350 | Buy Now |
Part Details for YDTS26W17-35SNV001
YDTS26W17-35SNV001 CAD Models
YDTS26W17-35SNV001 Part Data Attributes
|
YDTS26W17-35SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W17-35SNV001
TE Connectivity
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | DTS24W17-35PN, YDTS20W17-35PNC001 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 55 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS26W17-35SNV001
This table gives cross-reference parts and alternative options found for YDTS26W17-35SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W17-35SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS26W17-35SN[V001] | TE Connectivity | Check for Price | MIL Series Connector | YDTS26W17-35SNV001 vs DTS26W17-35SN[V001] |
YDTS26G17-35SNV001 | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Plug | YDTS26W17-35SNV001 vs YDTS26G17-35SNV001 |
YACT26JE35SNV00100 | TE Connectivity | Check for Price | MIL SERIES CONNECTOR | YDTS26W17-35SNV001 vs YACT26JE35SNV00100 |
ACT26JE35SN[V001] | TE Connectivity | Check for Price | MIL Series Connector | YDTS26W17-35SNV001 vs ACT26JE35SN[V001] |
ACT26ME35SN[V001] | TE Connectivity | Check for Price | MIL Series Connector | YDTS26W17-35SNV001 vs ACT26ME35SN[V001] |
ACT26ME35JN[V001] | TE Connectivity | Check for Price | MIL Series Connector | YDTS26W17-35SNV001 vs ACT26ME35JN[V001] |
YDTS26W17-35SNV001 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
-
Yes, the YDTS26W17-35SNV001 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments, such as in industrial or automotive applications.
-
Yes, the YDTS26W17-35SNV001 has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use in harsh environments.
-
The maximum operating temperature range for the YDTS26W17-35SNV001 is -40°C to 125°C, as specified in the datasheet.
-
No, the YDTS26W17-35SNV001 is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection and may damage the connector.