Part Details for YDTS20W13-35PNV001 by TE Connectivity
Results Overview of YDTS20W13-35PNV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YDTS20W13-35PNV001 Information
YDTS20W13-35PNV001 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YDTS20W13-35PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20W13-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 22 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20W13-35PNV001) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$55.3176 / $93.9750 | Buy Now |
DISTI #
YDTS20W13-35PNV001
|
Avnet Americas | - Bag (Alt: YDTS20W13-35PNV001) Min Qty: 130 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bag | 0 |
|
$147.1626 / $249.9875 | Buy Now |
DISTI #
571-DTS20W1335PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Circular Connector MIL-DTL-38999 Receptacle 22 Position Pin Contact Flange Mount Crimp | 0 |
|
$252.1900 / $732.6900 | Buy Now |
DISTI #
D38999/20WC35PN
|
TTI | Circular MIL Spec Connector DTS 22C 22#22D PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | 38999 Series III DTS Min Qty: 1 | 24 |
|
$175.4200 / $375.9000 | Buy Now |
|
Master Electronics | Circular Connector MIL-DTL-38999 Receptacle 22 Position Pin Contact Flange Mount Crimp | 0 |
|
$252.1900 / $732.6900 | Buy Now |
Part Details for YDTS20W13-35PNV001
YDTS20W13-35PNV001 CAD Models
YDTS20W13-35PNV001 Part Data Attributes
|
YDTS20W13-35PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W13-35PNV001
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YDTS20W13-35PNV001
This table gives cross-reference parts and alternative options found for YDTS20W13-35PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W13-35PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS20Z13-35AN | TE Connectivity | Check for Price | MIL Series Connector | YDTS20W13-35PNV001 vs DTS20Z13-35AN |
DTS20K13-35HN | TE Connectivity | Check for Price | MIL Series Connector | YDTS20W13-35PNV001 vs DTS20K13-35HN |
YDTS20F13-35PNV001 | TE Connectivity | Check for Price | MIL SERIES CONNECTOR | YDTS20W13-35PNV001 vs YDTS20F13-35PNV001 |
D38999/21NC35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | YDTS20W13-35PNV001 vs D38999/21NC35PN |
D38999/21N-C-35PN | HiRel Connectors Inc | Check for Price | 22 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | YDTS20W13-35PNV001 vs D38999/21N-C-35PN |
D38999/21YC35PN | HCC Industries | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | YDTS20W13-35PNV001 vs D38999/21YC35PN |
DTS20F13-35HN | TE Connectivity | Check for Price | MIL Series Connector | YDTS20W13-35PNV001 vs DTS20F13-35HN |
DTS20G13-35AN | TE Connectivity | Check for Price | MIL Series Connector | YDTS20W13-35PNV001 vs DTS20G13-35AN |
D38999/21NC35PN | Sealtron Inc | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | YDTS20W13-35PNV001 vs D38999/21NC35PN |
D38999/21YC35PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle | YDTS20W13-35PNV001 vs D38999/21YC35PN |