Part Details for Y48A21211FPLFS by Littelfuse Inc
Results Overview of Y48A21211FPLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y48A21211FPLFS Information
Y48A21211FPLFS by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for Y48A21211FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R RoHS: Compliant |
24592 In Stock |
|
$0.6990 / $0.9220 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R RoHS: Compliant |
24592 In Stock |
|
$0.6990 / $0.9220 | Buy Now |