Part Details for Y48A21211FPLFS by C&K
Results Overview of Y48A21211FPLFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y48A21211FPLFS Information
Y48A21211FPLFS by C&K is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for Y48A21211FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3726
|
Newark | Tactile Switches 6.2Mm Sq 200Gf Jlead |C&k Components Y48A21211FPLFS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14535 |
|
$1.1200 | Buy Now |
DISTI #
65676359
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$0.6500 / $0.6600 | Buy Now |
DISTI #
KST221JLFS
|
TTI | Tactile Switches 6.2Mm Sq 200Gf Jlead RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7200 / $0.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
Y48A21211FPLFS
|
IBS Electronics | SWITCH TACTILE N.O. SPST ROUND BUTTON J-BEND 0.05A 32VDC 1VA 100000CYCLE 2N SMD T/R Min Qty: 560 Package Multiple: 1 | 24592 |
|
$0.6500 / $1.1986 | Buy Now |