Part Details for Y33R31139FPLFT by Littelfuse Inc
Results Overview of Y33R31139FPLFT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y33R31139FPLFT Information
Y33R31139FPLFT by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for Y33R31139FPLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.8N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant |
14872 In Stock |
|
$0.9190 / $1.2680 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.8N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant |
14872 In Stock |
|
$0.9190 / $1.2680 | Buy Now |