Part Details for Y33R31139FPLFT by C&K
Results Overview of Y33R31139FPLFT by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y33R31139FPLFT Information
Y33R31139FPLFT by C&K is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for Y33R31139FPLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2020
|
Newark | Tactile Switches Switch Tact Long Rt Ang Sealed |C&k Components Y33R31139FPLFT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3922 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
51617620
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1807 | Americas - 10950 |
|
$1.0704 / $1.6220 | Buy Now |
DISTI #
33934800
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 2122 |
|
$0.7500 / $0.8000 | Buy Now |
DISTI #
66981667
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 1800 |
|
$0.7500 / $0.8000 | Buy Now |
DISTI #
KSL0V311LFTR
|
TTI | Tactile Switches Switch Tact Long Rt Ang Sealed RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.7900 / $0.9900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |