Part Details for Y31C21445FPLFS by C&K
Results Overview of Y31C21445FPLFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y31C21445FPLFS Information
Y31C21445FPLFS by C&K is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for Y31C21445FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1951
|
Newark | Tactile Sw Spst Rnd Bttn Gull .05A 32Vdc 1W Smd |C&k Components Y31C21445FPLFS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16000 |
|
$0.6470 | Buy Now |
DISTI #
KSC421G70SHLFS
|
TTI | Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2690 / $0.2800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
Y31C21445FPLFS
|
IBS Electronics | SWITCH TACTILE N.O. SPST ROUND BUTTON GULL WING 0 Min Qty: 1000 Package Multiple: 1 | 16000 |
|
$0.2775 / $0.3000 | Buy Now |