Part Details for Y31B11113FPLFS by C&K
Results Overview of Y31B11113FPLFS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y31B11113FPLFS Information
Y31B11113FPLFS by C&K is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for Y31B11113FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1914
|
Newark | Tactile Switches 1A 32Vdc 3.5Mm 2N J Bend Ip67 |C&k Components Y31B11113FPLFS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 | Buy Now |
DISTI #
21094607
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 184000 |
|
$0.2430 / $0.2580 | Buy Now |
DISTI #
87460361
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2232 | Americas - 14000 |
|
$0.3094 / $0.3276 | Buy Now |
DISTI #
71207099
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 10000 |
|
$0.2430 / $0.2580 | Buy Now |
|
Bristol Electronics | 654 |
|
RFQ | ||
|
Quest Components | 523 |
|
$0.5700 / $1.4250 | Buy Now | |
DISTI #
KSC321JLFS
|
TTI | Tactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.2350 / $0.2630 | Buy Now |
DISTI #
Y31B11113FPLFS
|
IBS Electronics | SWITCH TACTILE N.O. SPST ROUND BUTTON J-BEND 0.05A 32VDC 1VA 500000CYCLE 1.6N SMD T/R Min Qty: 2000 Package Multiple: 1 | 209194 |
|
$0.2425 / $0.2575 | Buy Now |