Part Details for Y156XSSC42A-P by Toshiba Motors & Drives
Results Overview of Y156XSSC42A-P by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y156XSSC42A-P Information
Y156XSSC42A-P by Toshiba Motors & Drives is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y156XSSC42A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321309
|
RS | AC Motor, C-face, 1.5 HP, 1200 RPM, 575 VAC, 60HZ, 182TC, EQP 1186 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$704.2900 / $782.5400 | RFQ |