-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 0.1% +/-Tol, -15,15ppm/Cel, 3637,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y14880R01000B9R by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Resistors | 7369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y14880R01000B9R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y14880R01000B9R
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 0.1% +/-Tol, -15,15ppm/Cel, 3637,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | All-Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.144 mm | |
Package Style | SMT | |
Package Width | 9.398 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 0.1732 V |
The recommended soldering temperature for Y14880R01000B9R is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
Yes, the Y14880R01000B9R is a high-frequency resistor, designed to operate up to 1 GHz with minimal impedance and low noise.
The MSL of Y14880R01000B9R is 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying before soldering.
Yes, the Y14880R01000B9R is rated for operation up to 155°C, making it suitable for high-temperature applications. However, derating may be necessary for extended exposure to high temperatures.
Yes, the Y14880R01000B9R is designed to be compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.