Part Details for Y078615R4000F0L by VPG Transducers
Results Overview of Y078615R4000F0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y078615R4000F0L Information
Y078615R4000F0L by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y078615R4000F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y078615R4000F0L-ND
|
DigiKey | RES 15.4 OHM 0.6W 1% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4224 | Buy Now |
DISTI #
Y078615R4000F0L
|
Avnet Americas | High Precision Resistor Metal Foil 15.4Ohm 1% Bulk - Bulk (Alt: Y078615R4000F0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3979 / $15.7550 | Buy Now |