Part Details for XZMGT53W-3 by SunLED Group
Results Overview of XZMGT53W-3 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZMGT53W-3 Information
XZMGT53W-3 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZMGT53W-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZMGT53W-3-ND
|
DigiKey | LED 1.6X0.8MM GRN WTR CLEAR 0603 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0444 / $0.0663 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 565nm Min.Intensity: 8 Viewing Angle: 120� Package Size: 1.6x0.8x0.4mm (0603) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMGT53W-3
XZMGT53W-3 CAD Models
XZMGT53W-3 Part Data Attributes
|
XZMGT53W-3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMGT53W-3
SunLED Group
Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.425 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
Alternate Parts for XZMGT53W-3
This table gives cross-reference parts and alternative options found for XZMGT53W-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZMGT53W-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMGT53W-3 | SunLED Group | Check for Price | Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.45 MM, ROHS COMPLIANT, SMD, 2 PIN | XZMGT53W-3 vs ZMGT53W-3 |
XZMGT53W-3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for XZMGT53W-3 is -40°C to 85°C, but it's always best to check with SunLED Group for specific application requirements.
-
To ensure reliability in high-humidity environments, it's recommended to follow proper storage and handling procedures, and consider applying a conformal coating to protect the device from moisture.
-
The maximum allowable voltage derating for XZMGT53W-3 is typically 10-15% below the maximum rated voltage, but it's best to consult with SunLED Group for specific application requirements.
-
Yes, XZMGT53W-3 can be used in outdoor applications, but it's essential to ensure proper encapsulation, sealing, and protection from environmental factors such as UV, temperature, and humidity.
-
The typical lifespan of XZMGT53W-3 is around 50,000 to 100,000 hours, depending on operating conditions, temperature, and drive current. However, it's best to consult with SunLED Group for specific application requirements.