Part Details for XZM2CRK53W-1 by SunLED Group
Results Overview of XZM2CRK53W-1 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZM2CRK53W-1 Information
XZM2CRK53W-1 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZM2CRK53W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1235-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12733 In Stock |
|
$0.1298 / $0.4700 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 200 Viewing Angle: 120� Package Size: 1.6x0.8x0.75mm (0603) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1030 / $0.1190 | Buy Now |
|
Vyrian | Optoelectronics | 10282 |
|
RFQ |
Part Details for XZM2CRK53W-1
XZM2CRK53W-1 CAD Models
XZM2CRK53W-1 Part Data Attributes
|
XZM2CRK53W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2CRK53W-1
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.7 cd | |
Luminous Intensity-Nom | 1095.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |
XZM2CRK53W-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for XZM2CRK53W-1 is -20°C to 30°C (-4°F to 86°F) to prevent damage and ensure optimal performance.
-
Yes, XZM2CRK53W-1 is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from environmental factors like moisture, UV, and extreme temperatures.
-
The maximum soldering temperature for XZM2CRK53W-1 is 260°C (500°F) for a maximum of 3 seconds. Exceeding this temperature or time may damage the component.
-
Yes, XZM2CRK53W-1 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The recommended reflow soldering profile for XZM2CRK53W-1 is a peak temperature of 240°C (464°F) with a dwell time of 30-60 seconds. However, it's recommended to consult the datasheet and manufacturer's guidelines for specific reflow soldering profiles.