Part Details for XW4N-24D2-S by OMRON Corporation
Results Overview of XW4N-24D2-S by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XW4N-24D2-S Information
XW4N-24D2-S by OMRON Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for XW4N-24D2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4N24D2S
|
Avnet Americas | Connector Pluggable Terminal Block Plug 24 Position 3.5mm Push-In Straight Cable Mount 8A - Trays (Alt: XW4N24D2S) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$13.9421 / $14.7165 | Buy Now |
DISTI #
653-XW4N-24D2-S
|
Mouser Electronics | Pluggable Terminal Blocks Socket,Double-row Gold RoHS: Compliant | 0 |
|
$14.8400 / $22.9200 | Order Now |
DISTI #
61352581
|
Verical | Terminal Block Socket Min Qty: 4 Package Multiple: 1 Date Code: 2101 | Americas - 12 |
|
$22.7262 | Buy Now |
|
Quest Components | 9 |
|
$28.3423 / $29.8340 | Buy Now | |
|
Vyrian | Terminals & Terminal Blocks | 26 |
|
RFQ |